JAN2N1016C vs JAN2N1016C feature comparison

JAN2N1016C PowerTech Inc

Buy Now

JAN2N1016C Microsemi Corporation

Buy Now
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer POWERTECH INC MICROSEMI CORP
Part Package Code TO-82 TO-82
Package Description TO-82, 2 PIN TO-82, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 7.5 A 7.5 A
Collector-Emitter Voltage-Max 150 V 150 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JESD-30 Code O-MBPM-D2 O-MBPM-D2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL MIL
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 150 W
Transition Frequency-Nom (fT) 0.02 MHz

Compare JAN2N1016C with alternatives

Compare JAN2N1016C with alternatives