JAN1N980B-1
vs
JANHCA1N982B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AEROFLEX/METELICS INC
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH SURGE CAPABILITY
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
1 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/117
MIL-19500/115K
Reference Voltage-Nom
62 V
8.2 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
UNSPECIFIED
Voltage Tol-Max
5%
2%
Working Test Current
2 mA
31 mA
Base Number Matches
1
1
Compare JAN1N980B-1 with alternatives
Compare JANHCA1N982B with alternatives