JAN1N970B vs JANTX1N970B feature comparison

JAN1N970B Microsemi Corporation

Buy Now Datasheet

JANTX1N970B Bkc Semiconductors Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP BKC SEMICONDUCTORS INC
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.48 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/117 MIL-19500/117
Reference Voltage-Nom 24 V 24 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 5.2 mA 5.2 mA
Base Number Matches 3 3
Dynamic Impedance-Max 33 Ω
Operating Temperature-Max 175 °C

Compare JAN1N970B with alternatives

Compare JANTX1N970B with alternatives