JAN1N964B vs 1N964 feature comparison

JAN1N964B Bkc Semiconductors Inc

Buy Now

1N964 Fenwal Controls

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BKC SEMICONDUCTORS INC INVENSYS SENSOR SYSTEMS
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 13 Ω 13 Ω
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.48 W 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 13 V 13 V
Surface Mount NO NO
Technology ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 20%
Working Test Current 9.5 mA 9.5 mA
Base Number Matches 8 28
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JAN1N964B with alternatives