JAN1N962B-1
vs
JANTXV1N4989US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COMPENSATED DEVICES INC
BKC SEMICONDUCTORS INC
Package Description
HERMETIC SEALED, GLASS PACKAGE-1
Reach Compliance Code
unknown
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
O-MELF-R2
Knee Impedance-Max
700 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/117
MIL-19500/356
Reference Voltage-Nom
11 V
200 V
Reverse Current-Max
1 µA
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Voltage Tol-Max
5%
5%
Working Test Current
11.5 mA
5 mA
Base Number Matches
9
7