JAN1N944B-1 vs JAN1N944B feature comparison

JAN1N944B-1 Microchip Technology Inc

Buy Now Datasheet

JAN1N944B Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA INC
Reach Compliance Code compliant unknown
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Voltage-Nom 11.7 V 11.7 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.117 mV/°C 0.117 mV/°C
Voltage Tol-Max 4.96% 5%
Base Number Matches 1 1
Package Description O-LALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Reference Standard MIL-19500/157
Working Test Current 7.5 mA

Compare JAN1N944B-1 with alternatives

Compare JAN1N944B with alternatives