JAN1N938B-1 vs 1N938B feature comparison

JAN1N938B-1 Defense Logistics Agency

Buy Now Datasheet

1N938B STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY STMICROELECTRONICS
Package Description HERMETIC SEALED, GLASS, DO-7, 2 PIN
Reach Compliance Code unknown not_compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/156M
Reference Voltage-Nom 9 V 9 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Base Number Matches 1 2
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature TEMPERATURE COMPENSATED
Dynamic Impedance-Max 20 Ω
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 0.09 mV/°C
Working Test Current 7.5 mA

Compare JAN1N938B-1 with alternatives

Compare 1N938B with alternatives