JAN1N914
vs
1N914BTR_NL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AEROFLEX/METELICS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-35
DO-35
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
O-XALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-XALF-W2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.075 A
0.2 A
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.25 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/116
Rep Pk Reverse Voltage-Max
75 V
100 V
Reverse Recovery Time-Max
0.005 µs
0.004 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
12
1
Pbfree Code
Yes
Rohs Code
Yes
Forward Voltage-Max (VF)
0.62 V
Non-rep Pk Forward Current-Max
2 A
Operating Temperature-Max
150 °C
Compare JAN1N914 with alternatives
Compare 1N914BTR_NL with alternatives