JAN1N829UR-1 vs 1N829UR-1 feature comparison

JAN1N829UR-1 Cobham Semiconductor Solutions

Buy Now Datasheet

1N829UR-1 MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX/METELICS INC M/A-COM TECHNOLOGY SOLUTIONS INC
Part Package Code DO-213AA
Package Description HERMETIC SEALED, GLASS, LL34, MELF-2 MELF-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/159M
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Temp Coeff-Max 0.031 mV/°C 0.031 mV/°C
Voltage Tol-Max 4.84% 4.84%
Base Number Matches 1 5

Compare JAN1N829UR-1 with alternatives

Compare 1N829UR-1 with alternatives