JAN1N829
vs
JANTX1N829-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
COMPENSATED DEVICES INC
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-XALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/159M
MIL-19500/159M
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
0.031 mV/°C
0.031 mV/°C
Voltage Tol-Max
5%
4.84%
Working Test Current
7.5 mA
Base Number Matches
6
10
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JAN1N829 with alternatives