JAN1N825 vs 1N825A(DO35) feature comparison

JAN1N825 Motorola Mobility LLC

Buy Now Datasheet

1N825A(DO35) Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-LALF-W2 DO-35, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA DO-35
JESD-30 Code O-LALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.124 mV/°C 0.124 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 7.5 mA
Base Number Matches 1 2
Rohs Code No
Part Package Code DO-35
Pin Count 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JAN1N825 with alternatives

Compare 1N825A(DO35) with alternatives