JAN1N823 vs 1N823ARL feature comparison

JAN1N823 International Rectifier

Buy Now Datasheet

1N823ARL Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP MOTOROLA INC
Part Package Code DO-7
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/159M
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Base Number Matches 4 3
Rohs Code No
Dynamic Impedance-Max 10 Ω
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 0.31 mV/°C
Working Test Current 7.5 mA

Compare JAN1N823 with alternatives

Compare 1N823ARL with alternatives