JAN1N754A
vs
1N754ABK
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BKC SEMICONDUCTORS INC
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
not_compliant
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
5 Ω
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.4 W
0.5 W
Reference Voltage-Nom
6.8 V
6.8 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Voltage Tol-Max
5%
Working Test Current
20 mA
Base Number Matches
6
1
Pbfree Code
No
Package Description
O-PALF-W2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
INDUSTRY STANDARD
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-35
JESD-30 Code
O-PALF-W2
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N754ABK with alternatives