JAN1N7055UR-1 vs JANTX1N7055UR-1 feature comparison

JAN1N7055UR-1 Microchip Technology Inc

Buy Now

JANTX1N7055UR-1 Vishay HiRel Systems

Buy Now
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC HI-REL COMPONENTS
Reach Compliance Code compliant unknown
Factory Lead Time 21 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 10000 Ω 10000 Ω
Limiting Voltage-Max 7.2 V 7.2 V
Number of Elements 1 1
Power Dissipation-Max 0.5 W 0.5 W
Regulation Current-Nom (Ireg) 10 mA 10 mA
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount YES YES
Base Number Matches 7 8
ECCN Code EAR99

Compare JAN1N7055UR-1 with alternatives

Compare JANTX1N7055UR-1 with alternatives