JAN1N7055-1
vs
JANTXV1N7055-1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
COBHAM PLC
Reach Compliance Code
compliant
unknown
Factory Lead Time
21 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
10000 Ω
Limiting Voltage-Max
7.2 V
Number of Elements
1
1
Power Dissipation-Max
0.5 W
Regulation Current-Nom (Ireg)
10 mA
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
NO
Base Number Matches
7
7
Package Description
DO-7
ECCN Code
EAR99
Additional Feature
HIGH SOURCE IMPEDANCE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Technology
FIELD EFFECT
Terminal Form
WIRE
Terminal Position
AXIAL
Compare JAN1N7055-1 with alternatives