JAN1N6776 vs 1N6776 feature comparison

JAN1N6776 Microsemi Corporation

Buy Now Datasheet

1N6776 Omnirel Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP OMNIREL CORP
Part Package Code TO-257
Package Description SIMILAR TO TO-257, 2 PIN HERMETIC SEALED, TO-257AA, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application ULTRA FAST RECOVERY POWER POWER ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code TO-257 TO-257AA
JESD-30 Code S-XSFM-P2 R-MSFM-P2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 180 A 180 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 15 A 15 A
Package Body Material UNSPECIFIED METAL
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/646A
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 5 4
Additional Feature HIGH RELIABILITY

Compare JAN1N6776 with alternatives