JAN1N6772 vs JANTXV1N6772 feature comparison

JAN1N6772 Defense Logistics Agency

Buy Now

JANTXV1N6772 International Rectifier

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY INTERNATIONAL RECTIFIER CORP
Package Description HERMETIC SEALED, METAL, TO-257AA, 3 PIN HERMETIC SEALED, METAL, TO-257AA, 3 PIN
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-257AA TO-257AA
JESD-30 Code R-MSFM-P3 R-MSFM-P3
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 8 A 8 A
Package Body Material METAL METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/645 MIL-19500/645
Reverse Recovery Time-Max 0.06 µs 0.06 µs
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 5 5
Part Package Code TO-257AA
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare JAN1N6772 with alternatives

Compare JANTXV1N6772 with alternatives