JAN1N6674
vs
1N6674
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROSEMI CORP
Package Description
TO-254, 3 PIN
TO-254, 3 PIN
Reach Compliance Code
unknown
unknown
Application
GENERAL PURPOSE
POWER
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-MSFM-P3
S-XSFM-P3
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Output Current-Max
15 A
15 A
Package Body Material
METAL
UNSPECIFIED
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Qualified
Rep Pk Reverse Voltage-Max
500 V
500 V
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
8
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-254AA
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.10.00.80
Compare JAN1N6674 with alternatives
Compare 1N6674 with alternatives