JAN1N6631 vs JANTX1N6631 feature comparison

JAN1N6631 Microsemi Corporation

Buy Now Datasheet

JANTX1N6631 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, E, 2 PIN HERMETIC SEALED, GLASS, E, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY METALLURGICALLY BONDED, HIGH RELIABILITY
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1.4 A 1.4 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/590 MIL-19500/590
Reverse Recovery Time-Max 0.08 µs 0.08 µs
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 3
Samacsys Manufacturer Microsemi Corporation
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare JAN1N6631 with alternatives

Compare JANTX1N6631 with alternatives