JAN1N6626U vs JANTXV1N6626U feature comparison

JAN1N6626U Defense Logistics Agency

Buy Now

JANTXV1N6626U Microsemi Corporation

Buy Now
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Reach Compliance Code unknown compliant
Application ULTRA FAST RECOVERY POWER ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 75 A 75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 4 A 2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/590F MIL
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 3 3
Pbfree Code No
Part Package Code MELF
Package Description HERMETIC, MELF-B, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 1.35 V
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 200 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JAN1N6626U with alternatives

Compare JANTXV1N6626U with alternatives