JAN1N6626
vs
JANTXV1N6626
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
DEFENSE LOGISTICS AGENCY
Package Description
HERMETIC, 306, 2 PIN
SIMILAR TO DO-41, 2 PIN
Pin Count
2
Manufacturer Package Code
306
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST RECOVERY
ULTRA FAST RECOVERY POWER
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JESD-30 Code
O-LALF-W2
O-XALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
75 A
75 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Output Current-Max
2 A
4 A
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Qualified
Reference Standard
MIL
MIL-19500/590F
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.03 µs
0.03 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
3
Compare JAN1N6626 with alternatives
Compare JANTXV1N6626 with alternatives