JAN1N6624U vs JANTXV1N6624U feature comparison

JAN1N6624U Sensitron Semiconductors

Buy Now Datasheet

JANTXV1N6624U Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR DEFENSE LOGISTICS AGENCY
Part Package Code MELF
Package Description MELF-A-2 MELF-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.6 V
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 20 A 20 A
Number of Elements 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Output Current-Max 1 A 1.5 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Qualified
Reference Standard MIL MIL
Rep Pk Reverse Voltage-Max 900 V
Reverse Recovery Time-Max 0.06 µs 0.05 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 3

Compare JAN1N6624U with alternatives

Compare JANTXV1N6624U with alternatives