JAN1N6486D vs 1N4486TR feature comparison

JAN1N6486D Defense Logistics Agency

Buy Now Datasheet

1N4486TR Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY CENTRAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN O-PALF-W2
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/406F
Reference Voltage-Nom 3.6 V 75 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1%
Working Test Current 69 mA
Base Number Matches 3 1
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH PERFORMANCE
JEDEC-95 Code DO-41
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JAN1N6486D with alternatives

Compare 1N4486TR with alternatives