JAN1N6476US vs 1N6476US feature comparison

JAN1N6476US Defense Logistics Agency

Buy Now Datasheet

1N6476US Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description GLASS PACKAGE-2 HERMETICALLY SEALED, GLASS, D-5C, MELF-2
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 54 V 54 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 R-LELF-R2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND RECTANGULAR
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/552C
Rep Pk Reverse Voltage-Max 51.6 V 51.6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 8
Pbfree Code No
Rohs Code No
Part Package Code MELF
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 54 V
Clamping Voltage-Max 78.5 V
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Terminal Finish TIN LEAD

Compare JAN1N6476US with alternatives

Compare 1N6476US with alternatives