JAN1N6465 vs 1N6465 feature comparison

JAN1N6465 Bkc Semiconductors Inc

Buy Now Datasheet

1N6465 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BKC SEMICONDUCTORS INC SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
Additional Feature HIGH SURGE CAPABILITY
Breakdown Voltage-Min 27 V 25.1 V
Breakdown Voltage-Nom 27 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 41.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 24 V 24 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 3
Pbfree Code No
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Moisture Sensitivity Level 1

Compare JAN1N6465 with alternatives

Compare 1N6465 with alternatives