JAN1N6461 vs SMBJ11A.TF feature comparison

JAN1N6461 Microchip Technology Inc

Buy Now Datasheet

SMBJ11A.TF Semtech Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMTECH CORP
Reach Compliance Code compliant unknown
Factory Lead Time 25 Weeks
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2.5 W 1 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/551C
Rep Pk Reverse Voltage-Max 5 V
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 6 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 12.2 V
Clamping Voltage-Max 18.2 V
JEDEC-95 Code DO-214AA
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 5 µA

Compare JAN1N6461 with alternatives

Compare SMBJ11A.TF with alternatives