JAN1N645
vs
JANTX1N645
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BKC SEMICONDUCTORS INC
|
BKC SEMICONDUCTORS INC
|
Package Description |
SIMILAR TO DO-35, 2 PIN
|
SIMILAR TO DO-35, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-XALF-W2
|
O-XALF-W2
|
JESD-609 Code |
e0
|
e0
|
Non-rep Pk Forward Current-Max |
15 A
|
15 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Output Current-Max |
0.15 A
|
0.15 A
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/240J
|
MIL-19500/240J
|
Rep Pk Reverse Voltage-Max |
225 V
|
225 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
6
|
5
|
|
|
|
Compare JAN1N645 with alternatives
Compare JANTX1N645 with alternatives