JAN1N6354
vs
JAN1N6354
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
BKC SEMICONDUCTORS INC
Package Description
DO-35, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Category CO2 Kg
8.7
8.7
Compliance Temperature Grade
Military: -65C to +175C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Additional Feature
LOW NOISE, HIGH SURGE CAPABILITY
LOW NOISE, HIGH SURGE CAPABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
MIL-19500/533
Reference Voltage-Nom
180 V
180 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
0.68 mA
0.68 mA
Base Number Matches
6
2
Case Connection
ISOLATED
Dynamic Impedance-Max
1500 Ω
JESD-609 Code
e0
Knee Impedance-Max
5600 Ω
Reverse Current-Max
0.05 µA
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
198 mV/°C
Compare JAN1N6354 with alternatives
Compare JAN1N6354 with alternatives