JAN1N6332US
vs
1N6332USE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
VPT COMPONENTS
MICROSEMI CORP
Package Description
MELF-2
O-LELF-R2
Reach Compliance Code
compliant
compliant
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
20 Ω
20 Ω
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
500 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-PRF-19500; MIL-STD-750
Reference Voltage-Nom
22 V
22 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
17 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
PURE MATTE TIN
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Temp Coeff-Max
19.14 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
5.6 mA
5.6 mA
Base Number Matches
9
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare JAN1N6332US with alternatives
Compare 1N6332USE3 with alternatives