JAN1N6311DUS
vs
JANTX1N6311CUS
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
DEFENSE LOGISTICS AGENCY
Package Description
MELF-2
Reach Compliance Code
compliant
unknown
Factory Lead Time
52 Weeks
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
29 Ω
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
1400 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500
MIL-19500/533F
Reference Voltage-Nom
3 V
3 V
Reverse Current-Max
30 µA
Reverse Test Voltage
1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
1%
2%
Working Test Current
20 mA
20 mA
Base Number Matches
4
3
Compare JAN1N6311DUS with alternatives
Compare JANTX1N6311CUS with alternatives