JAN1N6165 vs 1.5KE82CA feature comparison

JAN1N6165 Micross Components

Buy Now Datasheet

1.5KE82CA Edal Industries Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROSS COMPONENTS EDAL INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Min 82.175 V 77.9 V
Breakdown Voltage-Nom 91 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 131.355 V 113 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 7.5 W 5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 69.2 V 70.1 V
Reverse Current-Max 5 µA 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 2
Part Package Code DO-27
Package Description PLASTIC, DO-27, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 86.1 V
JEDEC-95 Code DO-201AD

Compare JAN1N6165 with alternatives

Compare 1.5KE82CA with alternatives