JAN1N6164A
vs
1.5KE82CA
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SEMICON COMPONENTS INC
|
SENSITRON SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE
|
|
Breakdown Voltage-Min |
77.9 V
|
77.9 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-LALF-W2
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
6
|
67
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DO-201AE
|
Package Description |
|
PLASTIC PACKAGE-2
|
Pin Count |
|
2
|
Breakdown Voltage-Max |
|
86.1 V
|
Breakdown Voltage-Nom |
|
82 V
|
Clamping Voltage-Max |
|
113 V
|
JEDEC-95 Code |
|
DO-201AE
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Reference Standard |
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
|
70.1 V
|
|
|
|
Compare JAN1N6164A with alternatives
Compare 1.5KE82CA with alternatives