JAN1N6156A vs 1.5KE30C-GT3 feature comparison

JAN1N6156A Micross Components

Buy Now Datasheet

1.5KE30C-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-PALF-W2
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 37.1 V 27 V
Breakdown Voltage-Nom 39 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 53.6 V
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 2 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 29.7 V 24.3 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 2
Rohs Code Yes
Breakdown Voltage-Max 33 V
JEDEC-95 Code DO-201AE
Moisture Sensitivity Level 1

Compare JAN1N6156A with alternatives

Compare 1.5KE30C-GT3 with alternatives