JAN1N6152AUS vs JANTXV1N6152AUS feature comparison

JAN1N6152AUS Semtech Corporation

Buy Now Datasheet

JANTXV1N6152AUS Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer SEMTECH Microsemi Corporation
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 37.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Qualified Not Qualified
Rep Pk Reverse Voltage-Max 20.6 V 20.6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code MELF
Package Description MELF-2
Pin Count 2
JESD-609 Code e0
Reference Standard MIL
Terminal Finish TIN LEAD

Compare JAN1N6152AUS with alternatives

Compare JANTXV1N6152AUS with alternatives