JAN1N6152AUS vs JANS1N6152AUS feature comparison

JAN1N6152AUS Semtech Corporation

Buy Now Datasheet

JANS1N6152AUS Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer SEMTECH
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 37.4 V 37.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-XELF-N2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Qualified Qualified
Rep Pk Reverse Voltage-Max 20.6 V 20.6 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Pin Count 2
Factory Lead Time 38 Weeks
Breakdown Voltage-Min 25.7 V
Power Dissipation-Max 7.5 W
Reference Standard MIL-19500/516

Compare JAN1N6152AUS with alternatives

Compare JANS1N6152AUS with alternatives