JAN1N6151AUS
vs
JANTX1N6151AUS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SEMTECH CORP
SEMTECH CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
SEMTECH
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
33.3 V
33.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LELF-R2
O-XELF-N2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Qualified
Qualified
Rep Pk Reverse Voltage-Max
18.2 V
18.2 V
Surface Mount
YES
YES
Technology
AVALANCHE
ZENER
Terminal Form
WRAP AROUND
NO LEAD
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
2
Package Description
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Pin Count
2
Factory Lead Time
18 Weeks
Breakdown Voltage-Min
22.8 V
Power Dissipation-Max
7.5 W
Reference Standard
MIL-19500/516
Compare JAN1N6151AUS with alternatives
Compare JANTX1N6151AUS with alternatives