JAN1N6128A vs SA7V0CA-T feature comparison

JAN1N6128A Microsemi Corporation

Buy Now Datasheet

SA7V0CA-T Diodes Incorporated

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP DIODES INC
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 77.9 V 7.78 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2
Breakdown Voltage-Max 8.6 V
Breakdown Voltage-Nom 8.19 V
Clamping Voltage-Max 12 V
JEDEC-95 Code DO-15
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 7 V
Time@Peak Reflow Temperature-Max (s) 40

Compare JAN1N6128A with alternatives

Compare SA7V0CA-T with alternatives