JAN1N6124AUS
vs
JANTXV1N6124AUS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROSS COMPONENTS
MICROSS COMPONENTS
Package Description
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Reach Compliance Code
unknown
unknown
Factory Lead Time
29 Weeks
Breakdown Voltage-Min
53.2 V
53.2 V
Breakdown Voltage-Nom
56 V
56 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
77 V
77 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XELF-N2
O-XELF-N2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/516
MIL-19500/516
Rep Pk Reverse Voltage-Max
42.6 V
42.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
NO LEAD
NO LEAD
Terminal Position
END
END
Base Number Matches
8
8
Compare JAN1N6124AUS with alternatives
Compare JANTXV1N6124AUS with alternatives