JAN1N6121AUS vs 1N6121AUS feature comparison

JAN1N6121AUS Semicoa Semiconductors

Buy Now

1N6121AUS Semtech Corporation

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMICOA CORP SEMTECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54 8.54
Breakdown Voltage-Min 40.9 V 40.9 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MELF-R2 O-XELF-N2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 32.7 V 32.7 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 8 6
Rohs Code No
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Breakdown Voltage-Nom 40.9 V
Clamping Voltage-Max 59.1 V

Compare 1N6121AUS with alternatives