JAN1N6121A vs 1N6121A feature comparison

JAN1N6121A Micross Components

Buy Now Datasheet

1N6121A New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown unknown
Factory Lead Time 29 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 40.9 V 40.9 V
Breakdown Voltage-Nom 43 V
Case Connection ISOLATED
Clamping Voltage-Max 59.1 V
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 E-XALF-W2
JESD-609 Code e2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 2 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 32.7 V 32.7 V
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Finish TIN COPPER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 11

Compare JAN1N6121A with alternatives