JAN1N6118A vs SA28C feature comparison

JAN1N6118A Defense Logistics Agency

Buy Now Datasheet

SA28C Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 29.7 V 31.1 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-XALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 2.5 W
Qualification Status Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 25.1 V 28 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 48
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 38 V
JEDEC-95 Code DO-41
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Terminal Finish TIN LEAD

Compare JAN1N6118A with alternatives

Compare SA28C with alternatives