JAN1N6115US
vs
JAN1N6115US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
BKC SEMICONDUCTORS INC
Package Description
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Reach Compliance Code
unknown
unknown
Factory Lead Time
29 Weeks
Breakdown Voltage-Min
21.6 V
22.8 V
Breakdown Voltage-Nom
24 V
24 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
34.7 V
34.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XELF-N2
O-MELF-R2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.5 W
5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/516
MIL-19500/516
Rep Pk Reverse Voltage-Max
18.2 V
18.2 V
Surface Mount
YES
YES
Technology
ZENER
AVALANCHE
Terminal Form
NO LEAD
WRAP AROUND
Terminal Position
END
END
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JAN1N6115US with alternatives
Compare JAN1N6115US with alternatives