JAN1N6114AUS vs JANTXV1N6114AUS feature comparison

JAN1N6114AUS Sensitron Semiconductors

Buy Now Datasheet

JANTXV1N6114AUS Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROSS COMPONENTS
Package Description MELF-2 HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 20.9 V 20.9 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 30.5 V 31.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-XELF-N2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500/516
Rep Pk Reverse Voltage-Max 16.7 V 16.7 V
Reverse Current-Max 1 µA
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Base Number Matches 1 1
Breakdown Voltage-Nom 22 V
Power Dissipation-Max 1.5 W

Compare JAN1N6114AUS with alternatives

Compare JANTXV1N6114AUS with alternatives