JAN1N6111A vs SA13CAHE3/54 feature comparison

JAN1N6111A Bkc Semiconductors Inc

Buy Now Datasheet

SA13CAHE3/54 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BKC SEMICONDUCTORS INC VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 14.4 V 14.4 V
Breakdown Voltage-Nom 16 V 15.15 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 23.4 V 23.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 12.2 V 13 V
Reverse Current-Max 20 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 2
Pbfree Code Yes
Part Package Code DO-15
Package Description O-PALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 15.9 V
JEDEC-95 Code DO-204AC
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C

Compare JAN1N6111A with alternatives

Compare SA13CAHE3/54 with alternatives