JAN1N6111 vs SA9.0CA feature comparison

JAN1N6111 Microsemi Corporation

Buy Now Datasheet

SA9.0CA YAGEO Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP YAGEO CORP
Package Description HERMETIC SEALED, GLASS, E, 2 PIN
Reach Compliance Code not_compliant unknown
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY, BOX: 2000
Breakdown Voltage-Min 15.15 V 10 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2 W 3 W
Qualification Status Not Qualified
Reference Standard MIL-19500/516 UL CERTIFIED
Rep Pk Reverse Voltage-Max 12.2 V 9 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 54
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2018-11-26
Breakdown Voltage-Max 11.1 V
Breakdown Voltage-Nom 10.55 V
Clamping Voltage-Max 15.4 V
JEDEC-95 Code DO-204AC
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 265
Reverse Current-Max 5 µA
Reverse Test Voltage 9 V
Time@Peak Reflow Temperature-Max (s) 10

Compare SA9.0CA with alternatives