JAN1N6111 vs P6KE110A feature comparison

JAN1N6111 Microchip Technology Inc

Buy Now Datasheet

P6KE110A Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, E, 2 PIN PLASTIC, T-18, 2 PIN
Reach Compliance Code compliant not_compliant
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 15.15 V 105 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2 W 5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516 IEC-61000-4-4, IEC-61000-4-5
Rep Pk Reverse Voltage-Max 12.2 V 94 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 5 82
Pbfree Code No
Part Package Code DO-15
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 116 V
Breakdown Voltage-Nom 110 V
Clamping Voltage-Max 152 V
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA

Compare JAN1N6111 with alternatives

Compare P6KE110A with alternatives