JAN1N6111 vs JANS1N6111 feature comparison

JAN1N6111 Microchip Technology Inc

Buy Now Datasheet

JANS1N6111 Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSS COMPONENTS
Package Description HERMETIC SEALED, GLASS, E, 2 PIN HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Min 15.15 V 15.2 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 2
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2 W 1.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Rep Pk Reverse Voltage-Max 12.2 V 12.2 V
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD TIN COPPER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 5 4
Breakdown Voltage-Nom 16 V
Clamping Voltage-Max 23.5 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JAN1N6111 with alternatives

Compare JANS1N6111 with alternatives