JAN1N6108AUS vs JANTXV1N6108AUS feature comparison

JAN1N6108AUS Microchip Technology Inc

Buy Now Datasheet

JANTXV1N6108AUS Bkc Semiconductors Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC BKC SEMICONDUCTORS INC
Package Description MELF-2
Reach Compliance Code compliant unknown
Factory Lead Time 25 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 11.4 V 11.4 V
Clamping Voltage-Max 16.9 V 17.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-MELF-R2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2 W 5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500/516
Rep Pk Reverse Voltage-Max 9.1 V 9.1 V
Reverse Current-Max 20 µA
Reverse Test Voltage 9.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 8 8
Breakdown Voltage-Nom 12 V
Case Connection ISOLATED