JAN1N6107A vs P6KE110 feature comparison

JAN1N6107A Sensitron Semiconductors

Buy Now Datasheet

P6KE110 General Instrument Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR GENERAL INSTRUMENT CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 1999-07-20
Breakdown Voltage-Min 10.45 V 99 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 15.6 V 158 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 8.4 V
Reverse Current-Max 20 µA 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 4
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Max 121 V
Breakdown Voltage-Nom 110 V
JEDEC-95 Code DO-15
Power Dissipation-Max 5 W

Compare JAN1N6107A with alternatives

Compare P6KE110 with alternatives