JAN1N6105 vs JANTX1N6150A feature comparison

JAN1N6105 Micross Components

Buy Now Datasheet

JANTX1N6150A Semicon Components Inc

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS SEMICON COMPONENTS INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown unknown
Factory Lead Time 29 Weeks
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Min 8.65 V 20.9 V
Breakdown Voltage-Nom 9.1 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 14.07 V
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e2
Non-rep Peak Rev Power Dis-Max 500 W 1500 W
Number of Elements 2 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 6.9 V 16.7 V
Reverse Current-Max 20 µA
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Finish TIN COPPER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 6
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JAN1N6105 with alternatives

Compare JANTX1N6150A with alternatives